Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM25085MY/NOPB

Buck Converter Transistor Driver 1 42V 1.25V 42V 4.5V HVSSOP-8 SMD, Adhesive Mount 1.1mm H
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25085MY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Jameco (USA)

Inventory History

3 month trend:
-94.16%

CAD Models

Download Texas Instruments LM25085MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 1.303
$ 1.303
Stock
538,264
337,398
337,398
Authorized Distributors
1
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
1.75 A
1.75 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
42 V
42 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25085MY/NOPB.

Related Parts

Texas InstrumentsLM3485MM/NOPB
Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
Texas InstrumentsLM3485MMX/NOPB
DC DC Cntrlr Single-OUT Buck 4.5V to 35V Input 8-Pin MSOP T/R RoHS: Compliant
Texas InstrumentsLM25085MMX/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM25085MY/NOPB provided by its distributors.

Buck Converter Transistor Driver 1 42V 1.25V 42V 4.5V HVSSOP-8 SMD, Adhesive Mount 1.1mm H
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125
DC-DC Controller IC Step-Down Buck Regulator Positive Output 8-MSOP-EP
LM25085 Buck Tape & Reel (TR) e3 DC to DC switching controller 1.25mA 1.75A 1.1mm 42V
DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin HVSSOP EP T/R / IC REG CTRLR BUCK 8MSOP
Switching Controller, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PDSO8
Dc/Dc Controller, Buck, 1Mhz, Msop-8; Supply Voltage Min:4.5V; Supply Voltage Max:42V; No. Of Outputs:1 Output; Duty Cycle (%):100%; Controller Ic Case Style:Msop; No. Of Pins:8Pins; Switching Frequency:1Mhz; Topology:Buck (Step Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25085MY/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25085MY/NOPB .
  • LM25085MY/NOPB.
  • LM25085MYNOPB