Texas Instruments LM5085MYE

DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin HVSSOP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5085MYE.

Farnell

Datasheet33 pages10 years ago
Datasheet23 pages14 years ago
Datasheet24 pages14 years ago

Augswan

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM5085MYE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM25085MME
SW BUCK CONTROLLER, 42V, 8SOIC; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:42V; Voltage, Output Max:42V; Max Output Current:500mA; Frequency:1MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:42V; Termination ;RoHS Compliant: Yes
Texas InstrumentsLM5007MM/NOPB
9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM25085MYE
LM25085, LM25085-Q1 42V Constant On-Time PFET Buck Switching Controller
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM5085MYE provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin HVSSOP EP T/R
standard package
IC, BUCK CONTROLLER, 75V, 8MSOP; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:75V; Output Current:10A; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Adjustable Output Voltage Max:75V; Adjustable Output Voltage Min:1.25V; Frequency:1MHz; Input Voltage Max:75V; Output Current Max:500mA; Output Voltage Max:75V; Package / Case:MSOP; Supply Voltage Max:75V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.