Texas Instruments LM231AN/NOPB

Precision voltage-to-frequency converter with 1-Hz to 100-kHz FS frequency (wide operating temp) 8-PDIP -25 to 85
$ 6.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM231AN/NOPB.

Official Datasheet11 years ago

Inventory History

3 month trend:
-24.12%

CAD Models

Download Texas Instruments LM231AN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM331AN/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP
Texas InstrumentsLM231N/NOPB
Precision Voltage-To-Frequency Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM231N/NOPB.
Texas InstrumentsLM331N/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
RenesasCA3240AEZ
Operational Amplifier, Dual, 4.5 MHz, 2, 9 V/ s, 4V to 36V, DIP, 8

Descriptions

Descriptions of Texas Instruments LM231AN/NOPB provided by its distributors.

Precision voltage-to-frequency converter with 1-Hz to 100-kHz FS frequency (wide operating temp) 8-PDIP -25 to 85
ROHS3Compliant Matte Tin (Sn) Through Hole ±50ppm/C F/V converter 5V 9.81mm 100kHz 85C
Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8
100kHz V/F PDIP-8 V/F and F/V Converters ROHS
LM231 PRECISION VOLTAGE-TO-FREQU
IC CONVERTER PREC V TO FREQ 8DIP
IC REG LINEAR 1.5V 150MA SOT23-5
IC, CONVERTER, V/F, 8DIP; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Converter Type:Voltage / Frequency; Input Voltage Max:40V; Linearity:0.01%; Operating Frequency Max:100kHz; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output Current Max:144µA; Output Voltage Max:40V; Package / Case:DIP; Supply Current:6mA; Supply Voltage Max:40V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM231AN/NOPB .
  • LM231AN/NOPB.
  • LM231ANNOPB