Renesas CA3240EZ

CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
$ 2.05
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3240EZ.

Integrated Device Technology

Datasheet15 pages28 years ago
Datasheet15 pages28 years ago

IHS

Jameco (USA)

TME

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Mar 4, 2005
Verification

Inventory History

3 month trend:
-37.61%

Supply Chain

Country of AssemblyTAIWAN
Country of FabricationUNITED STATES
Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM833N
Dual Audio Operational Amplifier 8-PDIP -40 to 85
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
Texas InstrumentsLM833P
ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz
Texas InstrumentsLM833N/NOPB
ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1muA 9V 15000kHz
onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
onsemiSE5532NG
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Renesas CA3240EZ provided by its distributors.

CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Op Amp Dual GP ±18V/36V Automotive 8-Pin PDIP Tube / IC OPAMP GP 4.5MHZ 8DIP
Lead Free Tin Not Qualified 1998 OPERATIONAL AMPLIFIER Amplifier 100dB 9V/mus 85C 4.5MHz
INTERSIL CA3240EZ Operational Amplifier, Dual, 4.5 MHz, 2 Amplifier, 9 V/s, 4V to 36V, DIP, 8 Pins
Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output
DUAL, 4.5MHZ, BIMOS OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 15000uV Offset-Max, BIMOS, PDIP8
Dual 10pA 9V/us 4.5MHz 15mV PDIP-8 Operational Amplifier ROHS
Operational Amplifier 36V 20mA 4.5MHz PDIP
PB-FREE OPAMP 2X 4.5MHZ LOWBIAS 0.05NA 8PDIP<AZ
DUAL OP-AMP 15000 uV OFFSET-MAX 4.5 MHz BAND WIDTH PDIP8
Renesas Electronics Operational Amplifier, dual channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
Op Amp, 4.5Mhz, 9V/Us, Dip-8; Gain Bandwidth Product:4.5Mhz; Supply Voltage Range:4V To 36V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:General Purpose; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas Electronics Corporation CA3240EZ.
OP AMP DUAL MOS IP/BIPOLAR OP, 3240; Op Amp Type:BiMOS; No. of Amplifiers:2; Bandwidth:4.5MHz; Slew Rate:9Vµs; Supply Voltage Range:4V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:BIMOS Operational; Base Number:3240; Device Marking:CA3240E; Gain Bandwidth:4.5MHz; IC Generic Number:3240; Input Offset Voltage Max:15mV; Logic Function Number:3240; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:FET Input; Package / Case:DIP; Slew Rate:9V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3240EZ.