Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CA3240AEZ

Operational Amplifier, Dual, 4.5 MHz, 2, 9 V/ s, 4V to 36V, DIP, 8
$ 3.42
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3240AEZ.

Integrated Device Technology

Datasheet15 pages28 years ago
Datasheet15 pages28 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Mar 4, 2005
Verification

Inventory History

3 month trend:
-1.05%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
onsemiSE5532NG
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM833P
ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz
Texas InstrumentsLM833N
Dual Audio Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTL4581P
DUAL LOW-NOISE HIGH-DRIVE OPERATIONAL AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP

Descriptions

Descriptions of Renesas CA3240AEZ provided by its distributors.

Operational Amplifier, Dual, 4.5 MHz, 2, 9 V/ s, 4V to 36V, DIP, 8
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
IC OPAMP GP 2 CIRCUIT 8DIP General Purpose Amplifier 2 Circuit 8-PDIP
Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output; PDIP8; Temp Range: -40° to 85°C
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIMOS, PDIP8
Lead Free Tin 1998 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 100dB 9V/mus 85C 4.5MHz
PB-FREE, OPAMP 2X 4.5MHZ LOWBIAS 0.04NA 8PDIP<AZ
Renesas Electronics Operational Amplifier, dual channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
IC, OP-AMP, 4.5MHZ, 9V/µs, DIP-8; Op Amp; Op Amp Type:BiMOS; No. of Amplifiers:2; Bandwidth:4.5MHz; Slew Rate:9Vµs; Supply Voltage Range:4V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:BIMOS Operational; Base Number:3240; Gain Bandwidth:4.5MHz; IC Generic Number:3240; Input Offset Voltage Max:5mV; Logic Function Number:3240; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Slew Rate:9V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:4V; Termination Type:Through Hole
The CA3240A and CA3240 are dual versions of the popular CA3140 series integrated circuit operational amplifiers. They combine the advantages of MOS and bipolar transistors on the same monolithic chip. The gate-protected MOSFET (PMOS) input transistors provide high input impedance and a wide common-mode input voltage range (typically to 0. 5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability. The CA3240A and CA3240 are compatible with the industry standard 1458 operational amplifiers in similar packages.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M