Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM231N/NOPB

Precision Voltage-To-Frequency Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM231N/NOPB.
$ 4.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM231N/NOPB.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages16 years ago

element14

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+84.39%

CAD Models

Download Texas Instruments LM231N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsLM331N/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70
Texas InstrumentsLM331AN/NOPB
Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP
Texas InstrumentsLM231AN/NOPB
Texas Instruments Voltage Frequency Converts, VFC, 100kHz, 5 VPower, 8Pin, PDIPencapsulation
RenesasCA3140EZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Analog DevicesOP213FP
IC OPAMP GP 3.4MHZ DUAL LN 8DIP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments LM231N/NOPB provided by its distributors.

Precision Voltage-To-Frequency Converter Rohs Compliant: Yes |TEXAS INSTRUMENTS LM231N/NOPB.
IC V/F CONV 100KHZ 8DIP Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP
Precision voltage-to-frequency converter with 1-Hz to 100-kHz FS frequency (wide operating temp) 8-PDIP -25 to 85
VOLTAGE TO FREQUENCY CONVERT, 8-DIP; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.01%; Supply Voltage Range:4V to 40V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:231; Clock Frequency Max:100MHz; Clock Frequency Min:1Hz; Converter Type:Voltage / Frequency; Input Voltage Max:40V; Operating Frequency Max:100kHz; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output Current Max:144µA; Output Voltage Max:40V; Package / Case:DIP; Supply Current:6mA; Supply Voltage Max:40V; Supply Voltage Min:4V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM231N/NOPB .
  • LM231N/NOPB.
  • LM231NNOPB