
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | LM22672MRE-5.0/NOPBCT-ND | 644 | 1 | Cut Tape | ||||||||
| Mouser | 926-LM22672MRE50NOPB | 893 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM22672MRE-5.0/NOPB | 415 | 1 | Tape & Reel | 7h | |||||||
| Win Source | WS-LM22672MRE-5.0/NOPB | 15,977 | 17 | 5h | ||||||||
| Worldway Electronics | LM22672MRE-5.0/NOPB | 26,405 | 7 | Tape & Reel | 6h |
Download Texas Instruments LM22672MRE-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments LM22672MRE-5.0/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: