Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34063ADX

Buck / Boost / Inverting Regulator, Switching, 1.5 A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34063ADX.

onsemi

Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago
Datasheet13 pages19 years ago

IHS

Mouser

Augswan

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Descriptions

Descriptions of onsemi MC34063ADX provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 1.5 A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
IC REG BUCK BOOST INV ADJ 8SOIC
Switching Controllers SMPS Controller
Tape & Reel (TR) MATTE TIN Obsolete Step-Up Step-Down DC to DC switching regulator 5V 3.9mm 1.5A Switch 100Hz~100kHz
SWITCHING REGLTR, VOLTAGE-MODE
Controller IC; Package/Case:8-SOP; Leaded Process Compatible:Yes; Mounting Type:Surface Mount RoHS Compliant: Yes
Linear Regulators SMPS Controller
The MC34063A/MC33063A is a monolithic regulator subsystem intended for a DC to DC converter. The device contains a temperature-compensated bandgap reference, a duty cycle control oscillator, driver, and high-current output switch. It can be used for step-down, step-up, or inverting switching regulators as well as for series pass regulators.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd