onsemi KA34063ADSTF

Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA34063ADSTF.

IHS

Datasheet6 pages24 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A
onsemiUC3842AD
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8

Descriptions

Descriptions of onsemi KA34063ADSTF provided by its distributors.

Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Conv DC-DC 3V to 40V Inv/Step Up/Step Down 8-Pin SOIC N T/R
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDSO8
Boost,Buck No 100Hz~100KHz Adjustable 1 40V 3V SOP-8 SMD mount
IC REG BUCK BOOST ADJ 1.5A 8SOIC
CONV DC-DC SGL-OUT NON-INV/INV/STEP UP/STEP DOWN 8SOP
Tape & Reel (TR) MATTE TIN Obsolete Step-Up Step-Down DC to DC switching regulator 5V 3.9mm 1.5A Switch 100Hz~100kHz
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The KA34063A is a monolithic regulator sub System intended for use as DC to DC converter. This device contains a temperature compensated bandgap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA34063AD-STF