Texas Instruments LM22672MRX-5.0/NOPB

Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22672MRX-5.0/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet23 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

HQonline

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-27.05%

CAD Models

Download Texas Instruments LM22672MRX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.52
$ 3.01
$ 3.01
Stock
365,466
431,506
431,506
Authorized Distributors
2
2
2
Case/Package
-
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
500 kHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
5 V
-
-
Max Output Voltage
-
5 V
5 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22672MRX-5.0/NOPB.

Related Parts

Texas InstrumentsLM22675MRX-5.0/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22675MRX-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22675MRE-ADJ/NOPB
4.5V to 42V, 1A SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Analog DevicesMAX17502FATB+T
Switching Regulator, Current-mode, 1.9A, 640kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX17502GATB+T
Switching Regulator/Controller, Current-mode, 1A, 640kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX17502EATB+T
Switching Regulator/Controller, Current-mode, 1A, 640kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Texas Instruments LM22672MRX-5.0/NOPB provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8
SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 5V 1A 8-Pin HSOIC EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22672MRX-5.0NOPB
  • LM22672MRX5.0/NOPB