Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LV58063MC-AH

Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV58063MC-AH.

IHS

Datasheet6 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV58063MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.901
Stock
708,245
398,711
Authorized Distributors
3
2
Case/Package
SOP
-
Number of Pins
8
-
Number of Outputs
1
-
Max Output Current
1 A
3 A
Switching Frequency
370 kHz
-
Min Input Voltage
8 V
8 V
Max Input Voltage
28 V
28 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
22.4 V
-
Efficiency
90 %
-
Synchronous Rectifier
Yes
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-06-19
LTD Date2018-12-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTL5001CPS
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 122.611688mg 50V
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
Texas InstrumentsTL5001CPSR
TL5001 Buck Boost Flyback Cut Tape (CT) e4 DC to DC switching controller 3A 20mA 122.611688mg 50V
onsemiFAN7601MX
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDSO8
FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8

Descriptions

Descriptions of onsemi LV58063MC-AH provided by its distributors.

Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Switching Regulator, Current-mode, 3A, 444kHz Switching Freq-Max, BICMOS, PDSO8
Voltage Regulators - Switching Regulators 28V / 3A BUCK CONVERTER
Buck Yes 370KHz Adjustable 1 22.4V 800mV 28V 8V SOP SMD mount,glue mount 4.93mm*3.94mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV58063MCAH