Texas Instruments LM22671MRE-5.0/NOPB

Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM22671MRE-5.0/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet23 pages13 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

element14

HQonline

Newark

Inventory History

3 month trend:
-2.37%

CAD Models

Download Texas Instruments LM22671MRE-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM22671MRE-5.0/NOPB.

Related Parts

Texas InstrumentsLM22674MRE-5.0/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22672MRE-5.0/NOPB
SIMPLE SWITCHER® 4.5V to 42V, 1A Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22674MR-ADJ/NOPB
4.5V to 42V, 500mA SIMPLE SWITCHER® buck converter with precision enable 8-SO PowerPAD -40 to 125
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Buck / Boost / Inverting Regulator, Switching, 1.5 A

Descriptions

Descriptions of Texas Instruments LM22671MRE-5.0/NOPB provided by its distributors.

Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8
LM22671/-Q1 42 V, 500 mA SIMPLE SWITCHER® Step-Down Voltage Regulator with Features
Switching Voltage Regulators 500 mA SD Vtg Reg
SIMPLE SWITCHER® 4.5V to 42V, 500mA Step-Down Voltage Regulator with Adjustable Frequency 8-SO PowerPAD -40 to 125
IC REG SWITCH BUCK .5A 5V 8PSOP
Conv DC-DC Single Step Down 4.5V to 42V 8-Pin PSOP EP T/R
Buck No 500KHz Fixed 1 5V 5V 42V 4.5V SOP , 1.55mm
LM22671 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 5V 3.9mm 500mA 500kHz
0.5A 4.5V-42VIN SIMPLESWITCHER
IC, SW REG; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:22671; Frequency:500kHz; Input Voltage Max:42V; Output Current Max:500mA; Output Voltage Max:5V; Package / Case:PSOP; Supply Voltage Max:42V; Supply Voltage Min:8V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM22671MRE-5.0NOPB
  • LM22671MRE5.0/NOPB