Texas Instruments HVDA553QDRQ1

Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HVDA553QDRQ1.

Inventory History

3 month trend:
-8.97%

CAD Models

Download Texas Instruments HVDA553QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.654
$ 1.08
$ 1.08
Stock
1,071,022
896,004
896,004
Authorized Distributors
1
3
3
Interface
-
-
-
Max Supply Voltage
5.33 V
5.25 V
5.25 V
Min Supply Voltage
4.68 V
4.75 V
4.75 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
70 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsHVDA551QDRQ1
EAR99 HVDA551 Tape & Reel (TR) CANbus interface transceiver 200mV 70mA 1.75mm 70ns
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX3058ASA+
MAX3058 Series 5 V 1 Mbps Low Supply Current CAN Transceiver - SOIC-8

Descriptions

Descriptions of Texas Instruments HVDA553QDRQ1 provided by its distributors.

Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125
EAR99 HVDA553 Tape & Reel (TR) CANbus interface receiver 5V 70mA 1.75mm 70ns
CAN 1Mbps Standby 5V Automotive 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.