Texas Instruments HVDA551QDRQ1

EAR99 HVDA551 Tape & Reel (TR) CANbus interface transceiver 200mV 70mA 1.75mm 70ns
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments HVDA551QDRQ1.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-42.59%

CAD Models

Download Texas Instruments HVDA551QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.9
$ 1.092
$ 1.092
Stock
3,594,242
1,396,762
1,396,762
Authorized Distributors
2
4
4
Interface
-
-
-
Max Supply Voltage
5.33 V
5.5 V
5.5 V
Min Supply Voltage
4.68 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
70 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX3058ASA+
MAX3058 Series 5 V 1 Mbps Low Supply Current CAN Transceiver - SOIC-8
Texas InstrumentsSN65HVD07D
EAR99 65HVD07 Tube RS422RS485 interface receiver 5V 15mA 72.603129mg 70ns
Texas InstrumentsSN65HVD1786DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC FAULT-PROT RS485 TXRX 8-SOIC

Descriptions

Descriptions of Texas Instruments HVDA551QDRQ1 provided by its distributors.

EAR99 HVDA551 Tape & Reel (TR) CANbus interface transceiver 200mV 70mA 1.75mm 70ns
Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125
CAN 1Mbps Standby 5V Automotive 8-Pin SOIC T/R
CAN Interface IC Auto 5V CAN Xcvr
Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.