What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65HVD1040DR

Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125

$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1040DR.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Farnell

LCSC

Inventory History

3 month trend:
-51.37%

CAD Models

Download Texas Instruments SN65HVD1040DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.136
$ 1.592
$ 1.592
Stock
664,982
557,199
557,199
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
70 mA
70 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsSN65HVDA1050AQDRQ1
Automotive Catalog EMC-Optimized High-Speed CAN Transceiver 8-SOIC -40 to 125
Texas InstrumentsSN75176ADR
Other Interface ICs; SN75176ADR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Texas InstrumentsSN75179BDR
Other Interface ICs; SN75179BDR; TEXAS INSTRUMENTS; 8; 5.25 V; 4.75 V; SOIC

Descriptions

Descriptions of Texas Instruments SN65HVD1040DR provided by its distributors.

Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125
EAR99 65HVD1040 Tape & Reel (TR) CANbus interface transceiver 5V 70mA 75.891673mg 1Mbps
CAN 1Mbps Standby 5V Extended 8-Pin SOIC T/R
1Mbps CANtransceiver SOIC-8 CAN Transceivers ROHS
CAN TRANSCEIVER, 1MBPS, 1/1, 5.25V, SOIC;
IC CAN TXRX W/BUS WAKE-UP 8-SOIC
Display Interface Industrial CAN Trans
Interface Circuit, 1-Trnsvr, PDSO8
Transceiver SOP-8 CAN ICs ROHS
CAN TRANSCEIVER, 1MBPS, 1/1, 5.25V, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Packaging: Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1040DR .
  • SN65HVD1040DR.