Texas Instruments DS34RT5110SQX/NOPB

DVI, HDMI retimer with input equalization and output de-emphasis 48-WQFN 0 to 70
$ 15.435
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34RT5110SQX/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS34RT5110SQX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.435
$ 21.535
$ 21.535
Stock
193,091
204,235
204,235
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Serial
Serial
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS34RT5110SQX/NOPB.

Related Parts

MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins
MicrochipKSZ8041FTLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
Texas InstrumentsTMDS181IRGZT
IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7)
Texas InstrumentsLMK03318RHST
Ultra-low jitter clock generator family with single PLL 48-WQFN -40 to 85
Texas InstrumentsSN65LVCP40RGZT
VML 2 2 3.135V 0.5ns 3.465V CML,LVDS,LVPECL -0.05V 50mV 4Gbps QFN , 7mm*7mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments DS34RT5110SQX/NOPB provided by its distributors.

DVI, HDMI retimer with input equalization and output de-emphasis 48-WQFN 0 to 70
Lead Free ROHS3Compliant COMMERCIAL QUAD Video (Function) 70C 1.1kW 3.465V 800mum
IC VIDEO RETIMER 48WQFN / Video Retimer IC 48-WQFN (7x7) Package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34RT5110SQXNOPB