Texas Instruments SN65LVCP40RGZT

Vml 2 2 3.135V 0.5NS 3.465V Cml, Lvds, Lvpecl -0.05V 50MV 4GBPS QFN , 7MM*7MM*900¦ÌM
$ 5.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP40RGZT.

Newark

Datasheet24 pages11 years ago
Datasheet24 pages12 years ago

Texas Instruments

Mouser

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVCP40RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.475
$ 12.026
$ 12.026
Stock
180,631
194,521
194,521
Authorized Distributors
3
2
2
Number of Channels
-
-
-
Data Rate
4 Gbps
4 Gbps
4 Gbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LVCP204RGZR
e4 65LVCP204 1x 4:4 65LVCP multiplexer circuit 3.3V 1mm -40C~85C 2.5Gbps
Texas InstrumentsSN65LVCP204RGZT
3.14V~3.47V QFN-48-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN65MLVD048RGZR
EAR99 65MLVD048 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 0.00001A 1mm 6ns

Descriptions

Descriptions of Texas Instruments SN65LVCP40RGZT provided by its distributors.

VML 2 2 3.135V 0.5ns 3.465V CML,LVDS,LVPECL -0.05V 50mV 4Gbps QFN , 7mm*7mm*900¦Ìm
DC to 4-Gbps dual 1:2 mux/repeater/equalizer 48-VQFN -40 to 85
Digital Crosspoint Dual 6x4 4Gbps 48-Pin VQFN EP T/R
LVDS Multiplexer 4000Mbps 0.65V 48-Pin VQFN EP T/R
LVDS/M-LVDS/ECL/CML DC to 4GBPS Dual 1:2 MUX/Repeater/Equ
65LVCP40 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) e4 signal repeater 3.3V 0.5mm -40C~85C 180mA
IC, DIGITAL CROSSPOINT SWITCH, QFN-48
IC MULTIPLEXER LVDS 2CH 48VQFN
SPECIALTY TELECOM CIRCUIT PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.