Texas Instruments TMDS181IRGZT

IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7)
$ 5.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDS181IRGZT.

Texas Instruments

Datasheet55 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-54.33%

CAD Models

Download Texas Instruments TMDS181IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.594
$ 4.61
$ 4.61
Stock
188,019
383,315
383,315
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
HDMI, I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMDS181IRGZT.

Related Parts

Texas InstrumentsTLV320AIC3106IRGZR
General Purpose Audio Codec, 2ADC / 2DAC Ch, 48-Pin VQFN EP, T/R
Texas InstrumentsTLV320AIC3106IRGZT
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC AUDIO CODEC 24BIT PCM 48VQFN
Texas InstrumentsTMDS171RGZT
3.4Gbps VQFN-48-EP(7x7) Interface - Specialized ROHS

Descriptions

Descriptions of Texas Instruments TMDS181IRGZT provided by its distributors.

IC INTERFACE SPECIALIZED 48VQFN / Retimer Interface 48-VQFN (7x7)
6-Gbps HDMI 2.0 TMDS retimer 48-VQFN -40 to 85
Display Interface IC 6 Gbps HDMI Retimer
QFN-48-EP(7x7) Interface - Specialized ROHS
TMDS Re-Timer 6Gbps 48-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDS181IRGZT .