Texas Instruments DS34RT5110SQE/NOPB

DVI, HDMI retimer with input equalization and output de-emphasis 48-WQFN 0 to 70
$ 19.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34RT5110SQE/NOPB.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages13 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS34RT5110SQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.95
$ 15.435
$ 15.435
Stock
226,692
199,185
199,185
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
Serial
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
3.4 Gbps
3.4 Gbps
3.4 Gbps
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS34RT5110SQE/NOPB.

Related Parts

Analog DevicesLTC2846IG#PBF
Triple Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP Tube
Texas InstrumentsLMH0387SLE/NOPB
3G HD/SD SDI configurable I/O adaptive cable equalizer / cable driver 48-TLGA -40 to 85
Analog DevicesLTC2847CUHF#PBF
Triple Transmitter/Receiver RS-232/RS-449/RS-530 38-Pin QFN EP Tube
USB2640-HZH-02; USB Controller; 2-channel; 35Mbit/s; USB 2.0; 3.3V; 48-Pin QFN
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments DS34RT5110SQE/NOPB provided by its distributors.

DVI, HDMI retimer with input equalization and output de-emphasis 48-WQFN 0 to 70
Retimer Tape & Reel (TR) DS34RT5110 Tin video processing unit 3.4Gbps 800mum 3.465V 2.25MHz
IC VIDEO RETIMER 48WQFN / Video Retimer IC 48-WQFN (7x7) Package
IC EQUAL DVI HDMI RETIMER 48WQFN
LVDS Reclocker 48-Pin LLP EP T/R
DS34RT5110 DVI, HDMI RETIMER WIT
IC, EQUAL, DVI/HDMI, RETIMER, 48LLP; Interface Type:DVI, 2 wire, Serial; Power Dissipation Pd:1.1W; Supply Voltage Range:3.135V to 3.465V; Digital IC Case Style:LLP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; SVHC:No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34RT5110SQE/NOPB .
  • DS34RT5110SQENOPB