Microchip KSZ8081MLXIA

Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8081MLXIA.

Microchip

Datasheet52 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet56 pages8 years ago

SHENGYU ELECTRONICS

Microchip SCT

TME

Electro Sonic

Inventory History

3 month trend:
-57.63%

CAD Models

Download Microchip KSZ8081MLXIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.05
$ 1.05
Stock
266,517
452,661
452,661
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2039-02-07
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8041MLL
KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
MicrochipKSZ8041MLL-TR
KSZ8041 Series 3.465 V SMT Physical Layer Transceiver 10/100BASE-T/TX - LQFP-48
Texas InstrumentsDP83620SQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG & fiber support 48-WQFN -40 to 85
Texas InstrumentsDP83620SQX/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R / IC TXRX PHY IEEE 1PORT 48WQFN
NXP SemiconductorsPCA9661B,118
Bus Controller Parallel/Serial Interface 48-Pin LQFP T/R
NXP SemiconductorsPCU9661B,118
Bus Controller Parallel/Serial Interface 48-Pin LQFP T/R

Descriptions

Descriptions of Microchip KSZ8081MLXIA provided by its distributors.

Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
Microchip Ethernet Transceiver, 100Mbit/s, LQFP-48, 7×7×1.45mm
ETHERNET TRANSCEIVER, 100MBPS, QFN-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: QFN; No. of Pins: 48Pins; IC Interface Type: MII; Operating
Type = Ethernet Transceiver / Interfaces = MII / Supply Current mA = 47 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.45 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.