Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8041FTLI

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8041FTLI.

Microchip

Datasheet63 pages9 years ago
Datasheet0 pages0 years ago
Datasheet58 pages8 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+52.46%

CAD Models

Download Microchip KSZ8041FTLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 3.55
$ 3.55
Stock
342,914
548,487
548,487
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
-
-
Number of Ports
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationSouth Korea
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8041TLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48 Pins
MicrochipKSZ8041TL
Microchip 100Mbit/s Ethernet Transceiver, TQFP, 48-Pin, 7mm × 7mm × 1mm
MicrochipKSZ8041TLI-TR
IC ETHERNET PHY IND 48TQFP / PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP T/R

Descriptions

Descriptions of Microchip KSZ8041FTLI provided by its distributors.

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, TQFP, 48
Microchip 10/100Mbps Ethernet Transceiver, IEEE 802.3u, TQFP, 48-Pin, 7 × 7 × 1mm
IC TRANSCEIVER FULL 1/1 48TQFP "1/1 Transceiver Full MII, RMII 48-TQFP (7x7)"
IC, TXRX, PHY, 10/100, SGL, 48TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: TQFP; No. of Pins: 48Pins; IC Interface Type: MII, RMII, SMII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 53mA; Supply Voltage Range: 3.135V to 3.465V
Interfaces = Ethernet / Interfaces = Fiber / Interfaces = RMII / Type = Physical Layer Transceiver / Interfaces = MII / RMII / Supply Current mA = 53.8 / Supply Voltage Min. V = 0.5 / Supply Voltage Max. V = 4.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8041-FTLI