Texas Instruments DAC102S085CISD/NOPB

10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC102S085CISD/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-1.35%

CAD Models

Download Texas Instruments DAC102S085CISD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.182
Stock
1,370,548
168,983
Authorized Distributors
1
0
Case/Package
MSOP
-
Number of Pins
10
10
Number of Bits
10
-
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDAC082S085CIMM/NOPB
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Analog DevicesAD5302ARMZ
Digital to Analog Converter 2 Channel Resistor-String 8-Bit 10-Pin MSOP
Analog DevicesAD5302ARMZ-REEL7
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4812T-E/MS
DAC 2-CH Resistor-String 10-Bit 8-Pin MSOP T/R - Tape and Reel
MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments DAC102S085CISD/NOPB provided by its distributors.

10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10
DAC 2-CH Resistor-String 10-bit 10-Pin LLP EP T/R
D/A Converter; Resolution (Bits):10; Settling Time:4.5µs; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Rail-to-Rail; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:10-LLP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC102S085CISDNOPB