Analog Devices AD5302ARMZ-REEL7

2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5302ARMZ-REEL7.

Analog Devices

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-41.77%

CAD Models

Download Analog Devices AD5302ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.03
$ 3.188
Stock
331,250
234,936
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
8
8
Sampling Rate
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD5304ARMZ
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages
Analog DevicesAD5304ARMZ-REEL7
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R / IC DAC 8BIT QUAD VOUT 10MSOP
Analog DevicesAD5304ARM
Digital to Analog Converter 4 Channel Resistor-String 8-Bit 10-Pin MSOP
MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD5302ARMZ-REEL7 provided by its distributors.

2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10
2.5V~5.5V 167kS/s 8bit 2 8 DSP,SPI 2.5V~5.5V String DAC MSOP-10 , 3mm*3mm*850¦Ìm
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5302 digital to analog converter 2.5V 8mus 167ksps 1LSB
Dac, 8Bit, Msop-10, -40 To 105Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.5V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5302ARMZ-REEL7
The AD5302/AD5312/AD5322 are dual 8-, 10-, and 12-bit buffered voltage output DA Cs in a 10-lead MSOP package that operate from a single 2.5 V to 5.5 V supply, consuming 230 \Delta A at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/\Delta s. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI(R), QSPI(TM), MICROWIRE(TM), and DSP interface standards. The references for the two DA Cs are derived from two reference pins (one per DAC). The reference inputs can be configured as buffered or unbuffered inputs. The outputs of both DA Cs can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power-up to 0 V and remain there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to 200 nA at 5 V (50 nA at 3 V) and provides software-selectable output loads while in power-down mode. The low power consumption of these parts in normal operation makes them ideally suited for portable battery-operated equipment. The power consumption is 1.5 mW at 5 V, 0.7 mW at 3 V, reducing to 1 \Delta W in power-down mode.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated