Microchip MCP4802-E/MS

DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4802-E/MS.

LKR

Datasheet46 pages16 years ago

Newark

TME

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-8.37%

CAD Models

Download Microchip MCP4802-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 3.64
Stock
130,298
87,788
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar
-
Number of DAC Channels
2
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MicrochipMCP4801-E/MS
DAC 1-CH Resistor-String 8-bit 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4901T-E/MS
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R
Analog DevicesAD5300BRMZ-REEL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Texas InstrumentsDAC082S085CIMM/NOPB
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC082S085CIMM
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Microchip MCP4802-E/MS provided by its distributors.

DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MCP4802 Series 2 Channel 8-Bit Voltage Output Digital-to-Analog Converter-MSOP-8
MICROCHIP MCP4802-E/MS, 2-CHANNEL 8 BIT SERIAL DAC, 8-PIN MSOP
DUAL 8-bit DAC with SPI interface and internal Vref
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MCP4802 digital to analog converter 5.46V 4.5mus (Typ) 1LSB 950mum
DAC, 8BIT, -40 TO 125DEG C; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4802-E/MS.
  • MCP4802-EMS
  • MCP4802E/MS
  • MCP4802EMS