Microchip MCP4812-E/MS

DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4812-E/MS.

LKR

Datasheet46 pages16 years ago

Microchip

TME

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.02%

CAD Models

Download Microchip MCP4812-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 3.775
Stock
172,618
159,415
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Polarity
Bipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP4812T-E/MS
Resistor-String DAC, 10-Bit, 2-Ch, SPI, ±1LSB, 2.7V~5.5V, Internal Voltage Buffer, MSOP-8, SMD
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC082S085CIMM/NOPB
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC082S085CIMM
8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Analog DevicesAD5300BRMZ-REEL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages

Descriptions

Descriptions of Microchip MCP4812-E/MS provided by its distributors.

DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
IC DAC 10BIT V-OUT 8MSOP / 10 Bit Digital to Analog Converter 2 8-MSOP
MCP48XX Series 10-bit Dual Output SPI Interace Digital-Analog Converter - MSOP-8
DUAL 10-bit DAC with SPI interface and internal Vref
Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8
CONVERTERS, DIGITAL TO ANALOG, DAC DUAL 10BIT DAC W/SPI INTERFACE INTNL VREF
2 2 10 4.5μs SPI ±1LSB 2.7V~5.5V ±0.2LSB String DAC 2.7V~5.5V 4.5sps 10bit inside Voltage - Buffered MSOP-8 SMD mount 3mm*3mm*850μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC MCP4812 digital to analog converter 5.46V 4.5mus (Typ) 3.5LSB 950mum
DAC, 10BIT, -40 TO 125DEG C; Resolution (Bits): 10bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4812-E/MS.
  • MCP4812-EMS
  • MCP4812E/MS
  • MCP4812EMS