Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC082S085CIMM/NOPB

8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC082S085CIMM/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Newark

element14

element14 APAC

Inventory History

3 month trend:
-39.57%

CAD Models

Download Texas Instruments DAC082S085CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.14
Stock
429,377
395,238
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
8
8
Settling Time
-
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC082S085CIMM/NOPB.

Related Parts

Texas InstrumentsDAC084S085CISD/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Texas InstrumentsDAC084S085CIMMX/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
MicrochipMCP4802-E/MS
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4901-E/MS
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC081S101CIMM/NOPB
8-Bit Micro Power Digital-to-Analog Converter with ail-to- ail Output 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC082S085CIMM/NOPB provided by its distributors.

8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
IC DAC 8BIT V-OUT 10VSSOP 8 Bit Digital to Analog Converter 2 10-VSSOP
2.7V~5.5V 8bit 2 8 DSP,SPI 2.7V~5.5V String DAC VSSOP-10 SMD mount,glue mount 950μm(height)
DAC 2-CH Resistor-String 8-bit 10-Pin MSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC082S085 digital to analog converter 5.5V 4.5mus 0.5LSB 1.02mm
; Resolution (Bits):8; Settling Time:4.5ns; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Rail-to-Rail Voltage Output; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:10-MSOP; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC082S085CIMMNOPB