Texas Instruments DAC102S085CISDX/NOPB

10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC102S085CISDX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
-52.61%

CAD Models

Download Texas Instruments DAC102S085CISDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.182
$ 2.024
Stock
206,248
1,391,654
Authorized Distributors
0
2
Case/Package
-
MSOP
Number of Pins
10
10
Number of Bits
-
10
Settling Time
6 µs
6 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DAC102S085CISDX/NOPB provided by its distributors.

10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
DAC 2-CH Resistor-String 10-bit 10-Pin WSON EP T/R
2.7V~5.5V 10bit 10 DSP,SPI 2.7V~5.5V String DAC WSON-10
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC102S085 digital to analog converter 5.5V 6mus 2LSB 750mum
DAC 10BIT MICROPWR DUAL 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC102S085CISDXNOPB