Texas Instruments CSD17577Q3AT

30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.4 mOhm 8-VSONP -55 to 150
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17577Q3AT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet13 pages11 years ago

element14 APAC

Upverter

Augswan

Newark

Inventory History

3 month trend:
-4.20%

CAD Models

Download Texas Instruments CSD17577Q3AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.286
Stock
481,170
758,925
Authorized Distributors
3
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
35 A
35 A
Threshold Voltage
1.4 V
-
Rds On Max
4.8 mΩ
4.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
53 W
Input Capacitance
2.31 nF
2.31 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PQFN 3.3X3.3 8L, RoHS
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
VISHAY SIRA14DP-T1-GE3 MOSFET Transistor, N Channel, 20 A, 30 V, 0.00425 ohm, 10 V, 1.1 V
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC

Descriptions

Descriptions of Texas Instruments CSD17577Q3AT provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.4 mOhm 8-VSONP -55 to 150
MOSFET, N CH, 30V, 35A, VSON-8; Polarité transistor: Canal N; Courant de drain Id: 35A; Tension Vds max..: 30V; Résistance Rds(on): 0.004ohm; Tension, mesure Rds: 10V; Tension de seuil Vgs: 1.4V; Dissipation de puissance Pd: 53
Mosfet, N Ch, 30V, 35A, Vson-8; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.004Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.4V; Power Dissipationrohs Compliant: Yes |TEXAS INSTRUMENTS CSD17577Q3AT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD17577Q3AT .