Texas Instruments CSD17577Q3A

30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.4 mOhm 8-VSONP -55 to 150
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17577Q3A.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet15 pages11 years ago
Datasheet13 pages11 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-28.28%

CAD Models

Download Texas Instruments CSD17577Q3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.538
Stock
756,925
481,170
Authorized Distributors
3
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
35 A
35 A
Threshold Voltage
-
1.4 V
Rds On Max
4.8 mΩ
4.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
53 W
2.5 W
Input Capacitance
2.31 nF
2.31 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Trans MOSFET N-CH 30V 19A 8-Pin Power 56 T/R
onsemiFDMS0310S
2.5W(Ta),46W(Tc) 20V 3V@1mA 46nC@ 10V 1N 30V 4m¦¸@ 18A,10V 19A,42A 2.82nF@15V QFN 6mm*5mm*1.1mm
Trans MOSFET N-CH 30V 28A 8-Pin PowerPAK SO T/R
Single N-Channel 30 V 4.3 mOhm TrenchFET Gen IV Power Mosfet - PowerPAK SOIC-8
Trans MOSFET N-CH 30V 25A 8-Pin PowerPAK 1212 EP T/R

Descriptions

Descriptions of Texas Instruments CSD17577Q3A provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 6.4 mOhm 8-VSONP -55 to 150
2.8W(Ta),53W(Tc) 20V 1.8V@ 250¦ÌA 35nC@ 10 V 1N 30V 4.8m¦¸@ 16A,10V 35A 2.31nF@15V 900¦Ìm
Trans MOSFET N-CH 30V 35A 8-Pin VSONP EP T/R
Power Field-Effect Transistor, 19A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
XSTR,NexFET-N, 30V,4.0mOHM,SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.