Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF8736TRPBF

Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8736TRPBF.

element14 APAC

Datasheet9 pages19 years ago

HQonline

Newark

iiiC

Inventory History

3 month trend:
-29.98%

CAD Models

Download Infineon IRF8736TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
InfineonIRF7832PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 20A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
InfineonIRF8113TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 4.7Milliohms;ID 17.2A;SO-8;PD 2.5W;VGS +/-2

Descriptions

Descriptions of Infineon IRF8736TRPBF provided by its distributors.

Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
2.5W(Ta) 20V 2.35V@50µA 26nC@4.5V N-Ch 30V 4.8mΩ@18A,10V 18A 2.315nF@15V SOIC-8 SMD 1.75mm H
Power MOSFET, N Channel, 30 V, 18 A, 0.0048 ohm, SOIC, Surface Mount
MOSFET, N Ch., 30V, 18A, 4.8 MOHM, 17 NC QG, SO-8, Pb-Free
MOSFET N-CH 30V 18A 8SO N-Channel 30 V 18A (Ta) 2.5W (Ta) Surface Mount 8-SO
Trans MOSFET N-CH 30V 18A 8-Pin SOIC T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 18A I(D), 30V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N CH, 30V, 18A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 18A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0039ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 18 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 4.8 / Gate-Source Voltage V = 20 / Fall Time ns = 7.5 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 13 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8736TRPBF.
  • SP001551638