Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS6676AS

Trans Mosfet N-ch 30V 14.5A 8-PIN SOIC T/r / Mosfet N-ch 30V 14.5A 8-SOIC
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6676AS.

IHS

Datasheet9 pages4 years ago
Datasheet8 pages21 years ago

Upverter

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6676AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.765
Stock
707,442
342,036
Authorized Distributors
3
2
Mount
Surface Mount
-
Case/Package
SOIC
-
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
14.5 A
14.5 A
Threshold Voltage
1.5 V
-
Rds On Max
6 mΩ
-
Gate to Source Voltage (Vgs)
20 V
16 V
Power Dissipation
1 W
2.5 W
Input Capacitance
2.51 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-03-30
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8813NZ
N-Channel 30 V 4.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS6676AS provided by its distributors.

Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,14.5A I(D),SO
N-Channel PowerTrench® SyncFET™, 30V, 14.5A, 6.0mΩ
MOSFET, N CH, 30V, 14.5A, SOIC-8; Transistor Polarity: N Channel + Schottky; Continuous Drain Current Id: 14.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0045ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltag
The FDS6676AS is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDS6676AS includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd