Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS8896

Fairchild FDS8896 N-channel Mosfet Transistor, 15 A, 30 V, 8-PIN SOIC
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8896.

Farnell

Datasheet12 pages25 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+21.85%

CAD Models

Download onsemi FDS8896 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 0.761
Stock
792,778
323,887
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
15 A
15 A
Threshold Voltage
1.2 V
2 V
Rds On Max
6 mΩ
12 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
5 W
Input Capacitance
2.525 nF
2.385 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.40
Introduction Date2005-03-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDS6676AS
Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R / MOSFET N-CH 30V 14.5A 8-SOIC
MOSFET, N CH, W/D, 30V, 19.3A, SO8; Transistor Polarity:N Channel; Continuous Dr
30V 17A 9.5m´Î@10V10A 5W 2.2V@250Ã×A N Channel SOIC-8_150mil MOSFETs ROHS
InfineonIRF7821PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7821TRPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 13.6A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6680AS
FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8896 provided by its distributors.

FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
N-Channel PowerTrench® MOSFET 30V, 15A, 6.0mΩ
N-Channel 30 V 6 mOhm SMT PowerTrench Mosfet - SOIC-8
onsemi N-Channel MOSFET PowerTrench, Vds=30V 15A SOIC SMD 8-Pin
MOSFET, N CHANNEL, 30V, 0.0049OHM, 15A, SOIC-8
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8896.