Texas Instruments CD74HCT390MT

High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
$ 0.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT390MT.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT390MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.31
$ 0.31
Stock
132,229
494,687
494,687
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
27 MHz
18 MHz
18 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT390MT.

Related Parts

Texas InstrumentsCD74HCT4520M
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4520M96
GULL WING DUAL Positive Negative Asynchronous Binary Counter IC 50pF -55C~125C 25MHz 0.08mA
Texas InstrumentsSN74LS390D
IC BIN COUNTR DUAL 4BIT 16-SOIC / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
200ns,160ns,58ns,49ns 2 2 2V 6V Counter,Decade HC SOIC-16 , 4mm*1.5mm
onsemi74VHC393M
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments CD74HCT390MT provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Tape & Reel (TR) Active e4 74HCT390 logic counter 69ns 3.91mm 5V 0.08mA
LOGIC, DUAL DECDE RIP CNTR, 16SO, RL250; Counter Type:Decade Ripple; Clock Frequency:27MHz; Count Maximum:9; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:27MHz; Count Max:16; Counter Measuring Functions:Decade Ripple Counter; Logic IC Base Number:74390; Logic IC Family:HCT; Logic IC Function:Dual Decade Ripple Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.