Texas Instruments CD74HCT4520M

High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
$ 0.802
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4520M.

TME

Datasheet17 pages12 years ago

Texas Instruments

Mouser

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT4520M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.802
$ 0.381
$ 0.381
Stock
420,638
181,708
181,708
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
50 MHz
50 MHz
50 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4520M.

Related Parts

Texas InstrumentsCD74HCT390M96
High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HCT390MG4
High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HCT390M
High Speed CMOS Logic Dual Decade ipple Counter 16-SOIC -55 to 125
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT4520M provided by its distributors.

High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HCT4520MLOGIC, DUAL BCD UP-COUNTER, 16SOIC
Counter Dual 4-Bit Binary UP 16-Pin SOIC Tube
16 Lead Soic(150Mil) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4520M.
HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
IC DUAL BIN UP-COUNTER 16-SOIC
4.5V 5.5V SOIC-16 SMD mount 1.5mm(height)
IC BINARY COUNTR DL 4BIT 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4520M.