Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC390ADR2G

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC390ADR2G.

IHS

Datasheet9 pages12 years ago

Newark

onsemi

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.41%

CAD Models

Download onsemi MC74HC390ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.218
$ 0.218
Stock
390,334
231,657
231,657
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HC390M
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC390M96
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
Texas InstrumentsCD74HC4520M96
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC74HC390ADR2G provided by its distributors.

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO16
200ns,160ns,58ns,49ns 2 2 2V 6V Counter,Decade HC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Negative Edge 2V~6V 4 2 50MHz SOP-16 Counters / Dividers ROHS
Logic- Counters 2-6V Dual 4-Stage Binary w/Divide-by-2
IC DECADE COUNTR DL 4BIT 16SOIC
Logic Family / Base Number:74HC390; Counter Type:Binary Ripple; Clock Frequency:40MHz; Count Maximum:9; IC Case / Package:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC390ADR2G)
  • MC74HC390ADR2G.