onsemi MC74HC390ADG

Counter, Decade HC, 200ns/160ns/58ns/49ns Prop Delay, 2V-6V, SOIC-16, SMD, 4mm W × 1.5mm H
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC390ADG.

Upverter

Datasheet9 pages12 years ago
Technical Drawing1 page7 years ago

Farnell

IHS

onsemi

Newark

Inventory History

3 month trend:
-49.81%

CAD Models

Download onsemi MC74HC390ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.168
$ 0.168
Stock
4,572,054
425,278
425,278
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Texas InstrumentsCD74HC390M
GULL WING DUAL Negative Edge Asynchronous Counter, Decade IC 50pF -55C~125C 35MHz 0.08mA
Texas InstrumentsCD74HC390M96
High Speed CMOS Logic Dual Decade ipple Counters 16-SOIC -55 to 125
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Texas InstrumentsCD74HC4520M96
High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC74HC390ADG provided by its distributors.

Counter, Decade HC, 200ns/160ns/58ns/49ns Prop Delay, 2V-6V, SOIC-16, SMD, 4mm W × 1.5mm H
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Dual 4-Stage Binary Ripple Counter with ÷2 and ÷5 Sections
MC74HC390ADG DUAL 4-STAGE BINARY COUNTER, 2 - 6 V, 16-PIN SOIC
BINARY RIPPLE COUNTER, 50MHZ, SOIC-16; Logic Family / Base Number: 74HC390; Counter Type: Binary Ripple; Clock Frequency: 50MHz; Count Maximum: 100; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Vo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC390ADG.