Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS390D

IC BIN COUNTR DUAL 4BIT 16-SOIC / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS390D.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.43%

CAD Models

Download Texas Instruments SN74LS390D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS390D.

Related Parts

Texas InstrumentsSN74LS393D
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 15pF 0C~70C 35MHz 0.008A
Texas InstrumentsSN74LS393DR
IC BINARY COUNTR DL 4BIT 14SOIC Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74LS393DG4
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC Tube
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin SOIC T/R
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS390D provided by its distributors.

IC BIN COUNTR DUAL 4BIT 16-SOIC / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC
Tube Active 74LS390 Counter Decade divider circuit 60ns 3.91mm 5V 35MHz
LOGIC, BIN COUNTR DUAL 4BIT, 16SOIC; Famille Logique/ Numéro de base: 74LS390; Type de compteur: A décades; Fréquence, horloge: 35MHz; Comptage max: 9; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tension,
LOGIC, BIN COUNTR DUAL 4BIT, 16SOIC; Logic Family / Base Number:74LS390; Counter Type:Decade; Clock Frequency:35MHz; Count Maximum:9; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:74LS; Logic IC Base Number:74390; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74390; Logic IC Base Number:74390; Logic IC Function:Dual 4-Bit Decade and Binary Counter; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS390D .