onsemi 74VHC393M

Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC393M.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Augswan

iiiC

CAD Models

Download onsemi 74VHC393M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74LV393ADR
IC DUAL 4-BIT BIN CNTRS 14-SOIC / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Tube Obsolete 74VHC393 Binary Counter divider circuit 14.5ns 218.3mg 5V 115MHz
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOP-II T/R
Texas InstrumentsSN74HC393D
COUNTER; DUAL 4-BIT BINARY COUNTER; 5 V; VCC V (MAX.); VCC V (MAX.); 25 MA
74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14
Texas InstrumentsSN74HC393DR
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC

Descriptions

Descriptions of onsemi 74VHC393M provided by its distributors.

Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N Rail
Binary Counter, AHC/VHC Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14
BINARY COUNTER, AHC/VHC SERIES,
IC BINARY COUNTR DL 4BIT 14SOIC
VHC/VHCT CMOS Logic Dl 4-Bit Binary Ctr
Counter Logic IC; Logic Type:Binary Counter; Logic Family:VHC; Logic Base Number:74393; Clock Frequency Max:170MHz; Count Maximum:16; Counter Type:Binary Counter; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The VHC393 is an advanced high speed CMOS 4-bit Binary Counter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It contains two independent counter circuits in one package, so that counting or frequency division of 8 binary bits can be achieved with one IC. This device changes state on the negative going transition of the CLOCK# pulse. The counter can be reset to "0" (Q0-Q3 = "L") by a HIGH at the CLEAR input regardless of other inputs. An input protection circuit ensures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC393M.