Texas Instruments CD74HC4016M96

12-V, 1: 1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
$ 0.485
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4016M96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
+33.33%

CAD Models

Download Texas Instruments CD74HC4016M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.391
$ 0.391
Stock
274,041
430,892
430,892
Authorized Distributors
4
2
2
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
35 ns
28 ns
28 ns
Turn-Off Delay Time
22 ns
22 ns
22 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
16 µA
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4016M96.

Related Parts

Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Texas InstrumentsCD74HC4066M
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Texas InstrumentsCD74HC4066MT
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC4016M96 provided by its distributors.

12-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
Analog Switch Quad SPST 14-Pin SOIC T/R
High-Speed CMOS Logic Quad Bilateral Switch
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.