Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14016BDR2G

MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14016BDR2G.

IHS

Datasheet11 pages3 years ago
Datasheet11 pages3 years ago

Upverter

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-48.56%

CAD Models

Download onsemi MC14016BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
$ 0.204
Stock
571,911
519,214
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
25 mA
-
High Level Output Current
25 mA
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14
onsemiMC14066BD
40ns, Single-Phase, 4, 4, 4, 3V, 18V, 25mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas InstrumentsCD74HC4066M96
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Texas InstrumentsCD74HC4066M
12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14016BDR2G provided by its distributors.

MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
MC14016BDR2G, MULTIPLEXER QUAD SPST, 3 - 18 V DC, 14-PIN SOIC
Quad Analog Switch/Quad Multiplexer
Analog Switch Quad SPST Automotive 14-Pin SOIC N T/R
Switches- General Purpose 3-18V Quad Analog Sw -55 to 125 deg C
SPST, 4 Func, 1 Channel, CMOS, PDSO14
ANALOGUE SWITCH, 4CH, SPST-NO, NSOIC-16; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 660ohm; Supply Voltage Range: 3V to 18V; Analogue Switch Case: SOIC; No. of Pins: 14Pins; Operating Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd