Nexperia 74HC4016D,653

74HC Series 6 V Surface Mount High Speed Quad Bilateral Switches - SOIC-14
$ 0.391
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4016D,653.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.391
$ 0.485
$ 0.485
Stock
430,892
274,041
274,041
Authorized Distributors
2
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
-
-
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Number of Channels
1
4
4

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC4316D
Quad 1-CHANNEL Sgl Pole Sgl Throw Switch PDSO16
NXP SemiconductorsHEC4066BT,118
Surface Mount ROHS3Compliant Obsolete SPST - NC Switch IC 7.5pF 5Ohm 3V~15V -40C~125C TA
NXP Semiconductors74HCT4016D,112
Surface Mount ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 5Ohm 4.5V~5.5V 30ns 44ns
Texas InstrumentsSN74F253NSR
Dual 1-of-4 Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg

Descriptions

Descriptions of Nexperia 74HC4016D,653 provided by its distributors.

74HC Series 6 V Surface Mount High Speed Quad Bilateral Switches - SOIC-14
Analogue Sw, Spst - No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4016D,653
Quad single-pole single-throw analog switch
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
Analog Switch Quad SPST 14-Pin SO T/R
SPST, 4 Func, 1 Channel, CMOS, PDSO14
NOW NEXPERIA 74HC4016D - SPST, 4
IC SWITCH SPST-NOX4 120OHM 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4016D,653"
  • 74HC4016D 653
  • 74HC4016D-653
  • 74HC4016D653
  • 74HC4016D@653