onsemi MC74LVX4066DR2G

Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LVX4066DR2G.

Master Electronics

Datasheet13 pages15 years ago

IHS

Mouser

Inventory History

3 month trend:
+24.95%

CAD Models

Download onsemi MC74LVX4066DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.196
$ 0.196
Stock
185,111
253,614
253,614
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
20 mA
25 mA
25 mA
High Level Output Current
20 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 15 hours ago)

Related Parts

MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi MC74LVX4066DR2G provided by its distributors.

Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
MC74LVX4066DR2G; Multiplexer Quad SPST; 2 - 6 V; 14-Pin SOIC
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
ANALOGUE SWITCH, QUAD, SPST, SOIC-14; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 25ohm; Supply Voltage Range: 2V to 6V; Analogue Switch Case: SOIC; No. of Pins: 14Pins; Operating Temperatu
High-Performance Silicon-Gate CMOS The MC74LVX4066 utilizes silicon-gate CMOS technology to achieve fast propagation delays low ON resistances and low OFF-channel leakage current. This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The LVX4066 is identical in pinout to the metal-gate CMOS MC14066and the high-speed CMOS HC4066A. Each device has four independent switches. The device has been designed so that the ON resistances(RON) are much more linear over input voltage than RON of metal-gate CMOS analog switches. The ON/OFF control inputs are compatible with standard CMOSoutputs; with pull-up resistors they are compatible with LSTTL outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd