Texas Instruments CD74HC4066M

12V, 1: 1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
$ 0.546
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4066M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages25 years ago

Mouser

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.37%

CAD Models

Download Texas Instruments CD74HC4066M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.284
$ 0.284
Stock
1,236,656
559,819
559,819
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4066M.

Related Parts

Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas InstrumentsCD74HC4316M
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125
Texas InstrumentsCD74HC4316M96
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC4066M provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Analog Switch Quad Single Pole Single Throw (SPST) 14-Pin SOIC
TEXAS INSTRUMENTS CD74HC4066M Analogue Switch, SPST, 4 Channels, 70 ohm, 2V to 10V, SOIC, 14 Pins
Texas Instruments Analog switch, SOICencapsulation, 14Pin
74HC, SMD, 74HC4066, SOIC14, 10V
IC SWITCH SPST-NOX4 70OHM 14SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
Texas Instruments CD74HC4066M アナログスイッチ
SPST, 4 Func, 4 Channel, CMOS, PDSO14
74HC, SMD, 74HC4066, SOIC14, 10V; Analogue Switch Type:SPST; No. of Channels:4; Bandwidth:200MHz; On State Resistance Max:70ohm; Turn Off Time:30ns; Turn On Time:15ns; Supply Voltage Range:2V to 10V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:SOIC; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC4066; Logic Case Style:SOIC; Logic Function Number:744066; Logic IC Base Number:74; Logic IC Family:HC; Logic IC Function:Standard Bus Switches; On Resistance Rds(on):25ohm; On State Resistance Max:70ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:10V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.