Texas Instruments CD74HC4066MT

12V, 1: 1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
$ 0.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4066MT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet47 pages24 years ago

Mouser

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.95%

CAD Models

Download Texas Instruments CD74HC4066MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.243
$ 0.243
Stock
137,266
456,076
456,076
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
15 ns
15 ns
Turn-Off Delay Time
150 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
16 µA
40 µA
40 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4066MT.

Related Parts

Texas InstrumentsCD74HC4016M96
12-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
Texas InstrumentsSN74HC4066DR
Texas Instruments SN74HC4066DR Logic IC Multiplexer demux Tape on Full reel
Texas InstrumentsCD74HC4316M
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-SOIC -55 to 125
MC14016B Series 3 to 18 Vdc SMT Quad Analog Switch/Quad Multiplexer - SOIC-14
Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
MC74VHC4316DG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74HC4066MT provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch 14-SOIC -55 to 125
Switch Logic IC; On Resistance, Rds(on):70ohm; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, QUAD BILTRL SWITCH HS 14SO, RL250; No. of Channels:4; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:2V to 10V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:744066; Logic IC Family:HC; Logic IC Function:Quad Bilateral Switch; Output Current Max:25mA; Package / Case:SOIC; Supply Voltage Max:10V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.