Texas Instruments CD4541BMT

CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BMT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+33.39%

CAD Models

Download Texas Instruments CD4541BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.234
$ 0.234
Stock
126,269
1,097,686
1,097,686
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4541BMT.

Related Parts

Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4541BM96
Programmable Timer Single 14-Pin SOIC T/R / IC OSC PROG TIMER 100KHZ 14SOIC
Texas InstrumentsCD4541BM
CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
Programmable Timer Single -55C 125C Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD4541BMT provided by its distributors.

CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 16-Bit, Up Direction, Cmos, Pdso14 Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4541BMT
LOGIC, PROG TIMER, 14SO, RL250; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:4541; Logic IC Family:CD4000; Logic IC Function:Programmable Timer; Max Clock Frequency:6MHz; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.