Texas Instruments CD4541BM96

Precision Timer ICs; CD4541BM96; TEXAS INSTRUMENTS; 1; Surface Mount; SOIC; -12.6 mA
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+76.34%

CAD Models

Download Texas Instruments CD4541BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.647
$ 0.647
Stock
952,905
613,539
613,539
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
100 µA
100 µA
100 µA
Low Level Output Current
12.6 mA
12.6 mA
12.6 mA
Frequency
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4541BM96.

Related Parts

Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4541BM
CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
onsemiCD4010CMX
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD4541BM96 provided by its distributors.

Precision Timer ICs; CD4541BM96; TEXAS INSTRUMENTS; 1; Surface Mount; SOIC; -12.6 mA
Programmable Timer Single 14-Pin SOIC T/R / IC OSC PROG TIMER 100KHZ 14SOIC
CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
Programmable Timer IC, 100kHz, 3-18V, SOIC, Surface Mount
Texas Instruments timer circuit, Programmable timing, SOICencapsulation, surface mount installation
TIMER, 6MHZ, 18V, SOIC-14; Frequency: 6MHz; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Digital IC Case: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; MSL: M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4541BM96 .