Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4047BM

CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4047BM.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4047BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.342
$ 0.342
Stock
721,986
813,887
813,887
Authorized Distributors
3
4
4
Frequency
-
-
-
Propagation Delay
80 ns
125 ns
125 ns
Rise Time
15 µs
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4047BM.

Related Parts

Texas InstrumentsCD4047BM96
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
Texas InstrumentsCD4047BM96G4
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4047BM provided by its distributors.

CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin SOIC Tube
Logic, Monostbl/Astbl Multvib, 14Soic; Logic Family/Base Number:Cd4047; Multivibrator Type:Monostable/Astable; Output Current:6.8Ma; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4047BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4047 BM
  • CD4047BM .