Texas Instruments CD4541BM

CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-6.56%

CAD Models

Download Texas Instruments CD4541BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.337
$ 0.337
Stock
632,498
902,972
902,972
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
100 µA
100 µA
100 µA
Low Level Output Current
12.6 mA
12.6 mA
12.6 mA
Frequency
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4541BM.

Related Parts

Texas InstrumentsCD14538BM96
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD14538BNSR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOP -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4541BM provided by its distributors.

CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
Programmable Timer Single 14-Pin SOIC Tube
LOGIC, PROGRAMMABLE TIMER, 14SOIC; Fréquence: 6MHz; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Boîtier de CI numérique: SOIC; Nombre de broches: 14Broche(s); Température d'utilisation min: -55°C; Tempéra
LOGIC, PROGRAMMABLE TIMER, 14SOIC; Frequency:6MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Clock External Input:Yes; Count Max:16; Logic IC Base Number:4541; Logic IC Function:Programmable Timer; No. of Timers:1; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:3V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4541BM .