onsemi MC14541BDG

MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14541BDG.

IHS

Datasheet10 pages5 years ago

Newark

HQonline

onsemi

Inventory History

3 month trend:
+2.84%

CAD Models

Download onsemi MC14541BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.297
$ 0.297
Stock
18,990,337
2,538,760
2,538,760
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Quiescent Current
20 µA
20 µA
20 µA
Low Level Output Current
19.3 mA
19.3 mA
19.3 mA
Frequency
3 MHz
3 MHz
3 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
Texas InstrumentsCD4047BMG4
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14541BDG provided by its distributors.

MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
MC14541BDG, PROGRAMMABLE TIMER 3MHZ, 3 - 18 V, 14-PIN SOIC
Timer, Oscillator & Pulse Gen Ic; |Onsemi MC14541BDG.
ON SEMICONDUCTOR - MC14541BDG - 4000 CMOS, SMD, 4541, SOIC14, 15V
15μA 3V 18V SOIC-14 SMD mount 3.9mm(width)*1.75mm(height)
Timer, 6 MHz, 3 V to 18 V, SOIC-14
Programmable Timer, 1 Timer(s), CMOS, PDSO14
IC OSC PROG TIMER 3MHZ 14-SOIC
3MHz SOP-14 Timers / Clock Oscillators ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14541BDG.