Texas Instruments CC1070-RTY1

Texas Instruments CC1070-RTY1 Rf Transmitter, SMD, QFN-20, 1070
$ 5.638
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1070-RTY1.

Texas Instruments

Datasheet57 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages19 years ago

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments CC1070-RTY1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.638
$ 5.864
$ 5.864
Stock
66,911
209,405
209,405
Authorized Distributors
2
1
1
Frequency
940 MHz
940 MHz
940 MHz
Max Frequency
940 MHz
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
QFN
QFN EP
QFN EP
Packaging
-
Cut Tape
Cut Tape
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC1070-RTY1.
Reference Designs

Related Parts

Silicon LabSI4356-B1A-FM
RF Receiver FSK/OOK 2.5V/3.3V 20-Pin QFN EP Tray
Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Silicon LabSI4431-B1-FM
RF Transceiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Silicon LabSI4313-B1-FM
RF Receiver FSK/GFSK/OOK 3V Automotive 20-Pin QFN EP Tray
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments CC1070-RTY1 provided by its distributors.

TEXAS INSTRUMENTS CC1070-RTY1 RF TRANSMITTER, SMD, QFN-20, 1070
RF Transmitter FSK/GFSK/OOK 3V 20-Pin QFN EP Tube
Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-QFN -40 to 85
LOW-POWER, LOW-COST CMOS FSK/GFSK/ASK/00K RF TRANSMI<AZ
RF TRANSMITTER, SMD, QFN-20, 1070; Modulation Type:FSK, OOK, GFSK; Min Frequency:804MHz; Max Frequency:940MHz; Voltage, Supply Min:2.3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:20; Operating ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1070RTY1